Мой регион: Россия

C12419_STRADA-2X2-A-T

Ном. номер: 8982850956
PartNumber: C12419_STRADA-2X2-A-T
Производитель: Ledil
Фото 1/3 C12419_STRADA-2X2-A-T
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 C12419_STRADA-2X2-A-TФото 3/3 C12419_STRADA-2X2-A-T
210 руб.
39 шт. со склада г.Москва,
срок 3 рабочих дня
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
250 руб. 27 шт. 1 шт. 1 шт.
от 2 шт. — 180 руб.
от 5 шт. — 130 руб.
90 руб. 4 дня, 58 шт. 1 шт. 12 шт.
от 28 шт. — 79 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
LEDiL STRADA-Module 2x2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Вторичная оптика

Выберите регион, чтобы увидеть способы получения товара.