NCP51460SN33T1G, Voltage References Preciscion Voltage Reference, 20 mA, Low Iq, High PSRR, Low Noise
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
170 руб.
от 100 шт. —
111 руб.
от 500 шт. —
98.73 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
Motor Driver Solutionsonsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 1% |
Input Voltage: | 900 mV to 28 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Maximum Output Voltage: | 3.333 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 3.3 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 28 V |
Series: | NCP51460 |
Shunt Current - Max: | 20 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 220 uA |
Temperature Coefficient: | 18 PPM/C |
Topology: | Series References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 1% |
Lead Shape | Gull-wing |
Line Regulation | 150ppm/V(Typ) |
Load Regulation | 1100ppm/mA(Typ) |
Maximum Input Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Current (mA) | 20 |
Maximum Temperature Coefficient | 18ppm/C(Typ) |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Topology | Series |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +100 °C |
Maximum Output Current | 20mA |
Maximum Output Voltage | 3.33 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 3.27 V |
Mounting Type | Surface Mount |
Nominal Voltage | 3.3V |
Package Type | SOT-23 |
Width | 1.4mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары