TL431ACDG

TL431ACDG
Изображения служат только для ознакомления,
см. техническую документацию
74 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.58 руб.
от 30 шт.51 руб.
Добавить в корзину 5 шт. на сумму 370 руб.
Номенклатурный номер: 8026915047

Описание

Energy Storage Solutions onsemi Energy Storage Solutions capture energy produced at one time for use later. It involves converting energy from forms that are difficult to store to more convenient or economically storable forms. Adding a battery allows storing this extra electricity to use as and when needed.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 98
Initial Accuracy: 1%
Manufacturer: onsemi
Maximum Operating Temperature: +70 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package/Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Shunt Current - Min: 1 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 50 PPM/C
Topology: Shunt References
Fixed / Adjust / Prog Adjust
Input Voltage 37(V)
Input Voltage (Max) 37 V
Mounting Surface Mount
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Output Current 100(mA)
Output Voltage (Max) 2.495 to 36(V)
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Rad Hardened No
Reference Voltage Accuracy (Max) 1%
Temperature Coefficient 50PPM/°C(TYP)(ppm/°C)
Topology SHUNT

Техническая документация

Datasheet
pdf, 467 КБ
Документация
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем