00 9175 003 001 006, Разъем I/O, 3 контакт(-ов), Типа Провод-Плата, IDC / IDT, Монтаж на Печатную Плату
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2080 шт., срок 8-10 недель
130 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
120 руб.
от 250 шт. —
103 руб.
Добавить в корзину 20 шт.
на сумму 2 600 руб.
Альтернативные предложения5
Описание
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
Технические параметры
Application: | Wire-to-Board |
Brand: | KYOCERA AVX |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 00-9175 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Wire to Board |
Voltage Rating: | 125 V |
Wire Gauge: | 28 AWG to 26 AWG |
Automotive | Unknown |
Body Orientation | Straight |
Maximum Current Rating - (A) | 1/Contact |
Maximum Voltage Rating | 125VAC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Reel |
Terminal Pitch - (mm) | 2.5 |
Termination Method | Solder |
Connector | punch down block |
Connector series | 9175 |
Connectors application | LED Light, solid wire, strand |
Contacts pitch | 2.5mm |
Core diameter | 0.7…1mm |
Current rating | 1A |
Electrical mounting | IDC, SMT |
Manufacturer | KYOCERA AVX |
Number of ways | 3 |
Operating temperature | -40…125°C |
Rated voltage | 125V |
Type of connector | IDC transition |
Wire size | 28AWG…26AWG |
Вес, г | 0.639 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.