009286003203906, Прямоугольный разъем, 9286-200 Series, 3 контакт(-ов), 4 мм, Обжим, 1 Ряд
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1784 шт., срок 8-10 недель
230 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт. —
198 руб.
Добавить в корзину 10 шт.
на сумму 2 300 руб.
Альтернативные предложения2
Описание
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
Технические параметры
Application: | Wire-to-Wire |
Brand: | KYOCERA AVX |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Nylon |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 4 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 00-9286-200 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Poke-Home |
Voltage Rating: | 300 VAC |
Wire Gauge: | 24 AWG to 18 AWG |
Вес, г | 1.33 |
Техническая документация
Datasheet
pdf, 675 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.