012333188

012333188
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
90 510 руб.
от 5 шт.82 890 руб.
от 10 шт.78 850 руб.
Добавить в корзину 1 шт. на сумму 90 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8013010603
Бренд: Phoenix Mecano

Описание

ROSE Enclosures

Phoenix Mecano ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. Phoenix Mecano ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

Технические параметры

Brand: Phoenix Mecano
Cover Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Watertight
Housing Color: Gray
IP Rating: IP66
Manufacturer: Phoenix Mecano
Material: Aluminum
Product Category: Enclosures for Industrial Automation
Product Type: Enclosures for Industrial Automation
Product: Enclosures
Series: Aluminium Standard
Subcategory: Enclosures, Racks and Boxes
Tradename: Rose
Type: Industrial

Техническая документация

Datasheet
pdf, 195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.