04020VA-12Q-CA-00, DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K

04020VA-12Q-CA-00, DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 7-8 недель
3 760 руб.
от 10 шт.3 140 руб.
от 25 шт.2 940 руб.
от 150 шт.2 555.09 руб.
Добавить в корзину 1 шт. на сумму 3 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8027770152
Артикул: 04020VA-12Q-CA-00
Бренд: NMB Technologies

Описание

Thermal Management\Fans & Blowers
IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. NMB Technologies IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Технические параметры

Brand: NMB Technologies
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 210
Features: Auto Restart, Polarity Protection
Housing Material: Plastic
IP Rating: IP69K
Manufacturer: NMB Technologies
Pressure Type: 0.57 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 04020VA
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Tradename: NMB-MAT
Type: Tubeaxial

Техническая документация

Datasheet
pdf, 425 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.