04025C101KAT2A

04025C101KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
1300 шт., срок 7 недель
29 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 2 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8025505147
Бренд: Kyocera AVX

Описание

Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 50 VDC
Capacitance 100pF
Temperature Coefficient X7R
Tolerance ±10%
Voltage Rated 50V

Техническая документация

Datasheet
pdf, 519 КБ
Datasheet
pdf, 444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.