0402N101J250CT, Многослойный керамический конденсатор, 100 пФ, 25 В, 0402 [1005 Метрический], ± 5%, C0G / NP0
см. техническую документацию
Описание
The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
• Capacitance values ranges from 0.1pF to 0.1µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
• Available voltage ratings are 10V, 16V, 25V, 50V, 100V
• Operating temperature range from -55°C to 125°C
• Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
• Small size with higher capacitance values
• Cu/Ni/Sn termination
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Допуск Емкости | ±5% | |
Емкость | 100пФ | |
Корпус Конденсатора / Пакет | 0402(1005 метрический) | |
Линейка Продукции | Walsin MLCC | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Applications | General Purpose | |
Capacitance | 100pF | |
ECCN | EAR99 | |
Environmental Information | http://www.passivecomponent.com/download/reach_roh | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±5% | |
Voltage - Rated | 25V | |
Brand: | Walsin | |
Capacitance - nF: | 0.1 nF | |
Capacitance: | 100 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | Walsin | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | General Purpose MLCCs | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.