06035A681FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG1H681FT 50V 680pF C0G 0603 1%

06035A681FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG1H681FT 50V 680pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
16000 шт., срок 7 недель
11 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт. на сумму 44 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025627011
Артикул: 06035A681FAT2A
Бренд: Kyocera AVX

Описание

Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.68 nF
Capacitance: 680 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Type: C0G(NP0)Dielectric
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 552 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.