0603YC104KAZ2A
см. техническую документацию
Описание
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
• EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
• Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
• ±5%, ±10% and ±20% tolerance
• Flexible termination system
• Reduction in circuit board flex failures
• Soft termination offers improved reliability performance
• Operating temperature range from -55°C to 125°C
Технические параметры
Длина изделия | 1.6мм |
Допуск Емкости | ±10% |
Емкость | 0.1мкФ |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | 0603(1608 метрический) |
Линейка Продукции | AVX 0603 MLCC |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 16В |
Стиль Выводов Конденсатора | Wraparound |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Характеристика Диэлектрика | X7R |
Ширина изделия | 0.85мм |
Capacitance | 100nF |
Dielectric | X7R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0603(1608M) |
Series | FLEXITERM |
Terminal Type | Surface Mount |
Tolerance | ±10% |
Voltage | 16V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R FLEX |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Flexible(Soft) |
Tolerance: | 10% |
Tradename: | FLEXITERM |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 16 VDC |
Temperature Coefficient | X7R |
Voltage Rated | 16V |
Alias | KGF15AR71C104KT |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 16V |
Type of capacitor | ceramic |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.