0680L2500-05

0680L2500-05
Изображения служат только для ознакомления,
см. техническую документацию
14950 шт., срок 8-10 недель
160 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт.129 руб.
Добавить в корзину 17 шт. на сумму 2 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8013826507

Описание

0680L Slow Blow 2410 SMD Fuses
Bel Fuse 0680L Slow Blow 2410 SMD Fuses are AEC-Q200 compliant and feature a wide current rating of 375mA to 12A. These fuses have an operating temperature range of -55°C to +125°C. Bel Fuse 0680L Slow Blow 2410 SMD Fuses are halogen-free and RoHS compliant. Bel Fuse 0680L Slow Blow 2410 SMD Fuses applications include notebooks, LCD monitors, medical equipment, wireless base stations, white goods, game consoles, battery charging circuit protection, and more.

Технические параметры

Brand: Bel Fuse
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 50 A at 125 VAC, 100 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 48 mOhms
Series: 0680L
Subcategory: Fuses
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.