0680L6300-05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11381 шт., срок 8-10 недель
160 руб.
Мин. кол-во для заказа 17 шт.
от 25 шт. —
130 руб.
от 50 шт. —
113 руб.
Добавить в корзину 17 шт.
на сумму 2 720 руб.
Альтернативные предложения2
Описание
0680L Slow Blow 2410 SMD Fuses
Bel Fuse 0680L Slow Blow 2410 SMD Fuses are AEC-Q200 compliant and feature a wide current rating of 375mA to 12A. These fuses have an operating temperature range of -55°C to +125°C. Bel Fuse 0680L Slow Blow 2410 SMD Fuses are halogen-free and RoHS compliant. Bel Fuse 0680L Slow Blow 2410 SMD Fuses applications include notebooks, LCD monitors, medical equipment, wireless base stations, white goods, game consoles, battery charging circuit protection, and more.
Bel Fuse 0680L Slow Blow 2410 SMD Fuses are AEC-Q200 compliant and feature a wide current rating of 375mA to 12A. These fuses have an operating temperature range of -55°C to +125°C. Bel Fuse 0680L Slow Blow 2410 SMD Fuses are halogen-free and RoHS compliant. Bel Fuse 0680L Slow Blow 2410 SMD Fuses applications include notebooks, LCD monitors, medical equipment, wireless base stations, white goods, game consoles, battery charging circuit protection, and more.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 6.3 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size/Group: | 2410(6125 metric) |
Fuse Type: | Time Delay/Slow Blow |
Interrupt Rating: | 50 A at 125 VAC, 100 A at 125 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Reel, Cut Tape |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 15 mOhms |
Series: | 0680L |
Subcategory: | Fuses |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 125 VDC |
Техническая документация
Datasheet
pdf, 800 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.