0680L8000-05

0680L8000-05
Изображения служат только для ознакомления,
см. техническую документацию
4772 шт., срок 8-10 недель
160 руб.
Мин. кол-во для заказа 17 шт.
от 25 шт.130 руб.
от 50 шт.113 руб.
Добавить в корзину 17 шт. на сумму 2 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8012534490

Описание

Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 100 A at 50 VAC, 500 A at 75 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 9.9 mOhms
Series: 0680L
Subcategory: Fuses
Voltage Rating AC: 50 VAC
Voltage Rating DC: 75 VDC

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.