08-600-10, ИС и гнездо компонента, 8 контакт(-ов), Гнездо DIP, 2.54 мм, 7.62 мм, Латунь
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12985 шт., срок 8-10 недель
530 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
430 руб.
от 100 шт. —
310 руб.
Добавить в корзину 5 шт.
на сумму 2 650 руб.
Альтернативные предложения1
Описание
Series 600 DIP Headers with Coined Contacts
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Технические параметры
Brand: | Aries Electronics |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 44 |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 7.62 mm |
Series: | 600 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pin |
Type: | DIP Header |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Current Rating | 2A |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Pitch | 2.54mm |
Termination Method | Solder |
Width | 5.97mm |
Вес, г | 0.559 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.