08025DA-12P-AA-00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 8-10 недель
5 640 руб.
от 5 шт. —
5 320 руб.
от 10 шт. —
5 190 руб.
Добавить в корзину 1 шт.
на сумму 5 640 руб.
Альтернативные предложения1
Описание
Telecom Fans
NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700V AC dielectric withstand voltage. These NMB Technologies telecom fans feature 12V DC or 48V DC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.
NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700V AC dielectric withstand voltage. These NMB Technologies telecom fans feature 12V DC or 48V DC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.
Технические параметры
Brand: | NMB Technologies |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Features: | Auto Restart |
Housing Material: | Plastic |
Manufacturer: | MinebeaMitsumi |
Pressure Type: | 0.75 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 08025DA |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.