08052U7R5CAT2A

08052U7R5CAT2A
Изображения служат только для ознакомления,
см. техническую документацию
3480 шт., срок 8-10 недель
38 руб.
Мин. кол-во для заказа 70 шт.
Кратность заказа 10 шт.
от 100 шт.32 руб.
от 500 шт.24 руб.
Добавить в корзину 70 шт. на сумму 2 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8353266683
Бренд: Kyocera AVX

Описание

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 7.5 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.25 pF
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 200 VDC

Техническая документация

Datasheet
pdf, 683 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.