08055A272JAT2A, Многослойный керамический конденсатор, 2700 пФ, 50 В, 0805 [2012 Метрический], ± 5%, C0G / NP0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4330 шт., срок 8-10 недель
27 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 5 шт.
от 250 шт. —
19 руб.
Добавить в корзину 100 шт.
на сумму 2 700 руб.
Альтернативные предложения3
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 2700 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 2.7 nF | |
Capacitance - uF: | 0.0027 uF | |
Capacitance: | 2700 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Alias | KGM21ACG1H272JU | |
Capacitance | 2.7nF | |
Dielectric | C0G(NP0) | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±5% | |
Type of capacitor | ceramic | |
Вес, г | 0.091 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.