08134, FINGER GUARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5989 шт., срок 8-10 недель
210 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт. —
180 руб.
Добавить в корзину 13 шт.
на сумму 2 730 руб.
Альтернативные предложения2
Описание
Wireform Fan Guards
Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Технические параметры
Brand: | Qualtek |
Color: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Qualtek |
Packaging: | Bulk |
Product Category: | Fan Accessories |
Product Type: | Fan Cords and Accessories |
Product: | Fan Guards and Filters |
Size: | 92 mm |
Subcategory: | Fans, Blowers & Accessories |
Type: | Guard |
Вес, г | 20.41 |
Техническая документация
Datasheet 08134
pdf, 161 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.