09-48-4068, PCB Receptacle, Плата - к - плате, 3.96 мм, 1 ряд(-ов), 6 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
360 руб.
от 50 шт. —
321 руб.
Добавить в корзину 7 шт.
на сумму 3 010 руб.
Описание
Разъемы\Гнезда PCB
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Количество Контактов | 6контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | KK 396 41815 |
Материал Контакта | Фосфористая Бронза |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Плата-к-плате |
Шаг Контактов | 3.96мм |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 9484068 A-41815-0062 0009484068 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41815 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Receptacles |
Voltage Rating: | 250 V |
Вес, г | 2.1 |