09-50-3061, Корпус
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards.
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Keyed | Yes |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Voltage Rating | 600VAC|600VDC |
Mounting | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Crimp |
Tradename | KK(r) |
Type | Housing |
For Use With | KK Connector |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Pitch | 3.96mm |
Series | KK 396 |
Width | 6.4mm |
Product Range | KK Series; Gender |
Техническая документация
Datasheet
pdf, 23 КБ
Datasheet
pdf, 601 КБ
Datasheet
pdf, 46 КБ
Документация
pdf, 38 КБ
Чертеж
pdf, 293 КБ