09-50-8050, Корпус разъема, KK 396 41695, Гнездо, 5 вывод(-ов), 3.96 мм, 797582145, 797582146 Crimp Terminals
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Мин. кол-во для заказа 33 шт.
от 50 шт. —
55 руб.
Добавить в корзину 33 шт.
на сумму 2 574 руб.
Описание
Разъемы\Штекерные и Гнездовые Разъемы и Компоненты\Корпусы Штекерных и Гнездовых Разъемов
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Для Использования с | 797582145, 797582146 Crimp Terminals |
Количество Положений | 5вывод(-ов) |
Линейка Продукции | KK 396 41695 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 3.96мм |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 4500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Polyester |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9508050 41695-N-A05 0009508050 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 41695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Вес, г | 1.81 |
Техническая документация
Похожие товары