09140063141, Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 Contacts

Фото 1/4 09140063141, Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 Contacts
Изображения служат только для ознакомления,
см. техническую документацию
312 шт., срок 7 недель
4 010 руб.
Кратность заказа 2 шт.
от 24 шт.2 660 руб.
Добавить в корзину 2 шт. на сумму 8 020 руб.
Альтернативные предложения2
Номенклатурный номер: 8002713300
Артикул: 09140063141
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connector Inserts & Modules
Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.

Технические параметры

Body Orientation Straight
Current Rating 16A
Gender Female
Number of Contacts 6
Number of Rows 2
Series Han-Modular
Series Number 0914
Termination Method Crimp
Type Protected Module
Voltage Rating 830 V
Brand: HARTING
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 2
Housing Gender: Female
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: 09-14-006-3141 09 14 006 3141 9140063141
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Series: Han-Modular
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Han
Voltage Rating: 830 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Automotive No
Contact Gender F
ECCN (US) EAR99
Insulation Resistance (MOhm) 10000
Less Contact Yes
Mating Cycle (Cycles) 500
Maximum Current Rating (A) 16
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 830V
Minimum Operating Temperature (°C) -40
Mounting Cable Mount
Part Status Active
PPAP No
Tradename Han-Modular®
Вес, г 22

Техническая документация

Datasheet
pdf, 2856 КБ
Datasheet
pdf, 93 КБ
Datasheet 09140006256
pdf, 7740 КБ
Чертеж
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.