09565615713, D-Sub High Density Connectors D SUB HD MA STR 78P S4 4-40 NUT

09565615713, D-Sub High Density Connectors D SUB HD MA STR 78P S4 4-40 NUT
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7 недель
5 390 руб.
от 5 шт.4 440 руб.
от 10 шт.3 970 руб.
Добавить в корзину 1 шт. на сумму 5 390 руб.
Номенклатурный номер: 8025573240
Артикул: 09565615713
Бренд: Harting

Описание

High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Boardlocks: With
Brand: HARTING
Contact Type: Stamped/Formed
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 78 Position
Number of Rows: 4 Row
Packaging: Tray
Pitch: 2.41 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Subcategory: D-Sub Connectors
Termination Style: Through Hole

Техническая документация

Datasheet 09565617713
pdf, 299 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.