09692100633, Контакт D Sub, Силовыми контактами HARTING D-Sub, Штырь, Медный Сплав
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
135 шт., срок 8-10 недель
1 220 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
850 руб.
от 100 шт. —
733 руб.
Добавить в корзину 3 шт.
на сумму 3 660 руб.
Альтернативные предложения2
Описание
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Contact Arrangement: | 3W3C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 6.86 mm |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 3W3C |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Pitch | 6.86mm |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 6.55 |
Техническая документация
Datasheet
pdf, 1270 КБ
Datasheet 09692100633
pdf, 60 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.