1-1102115-7, HA Heavy Duty Power Connector Hood, PG11 Thread
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 170 руб.
Добавить в корзину 1 шт.
на сумму 28 170 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connector Housings & Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry.
Технические параметры
Body Orientation | Side Entry |
Manufacturer Size Code | 2 |
Series | HA |
Thread Size | PG11 |
Type | Connector Hood |
Brand: | TE Connectivity/AMP |
Cable Entry Angle: | Side |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Size 2 Inserts |
Housing / Hood Size: | 2 |
Housing Material: | Aluminum |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | HDC |
Subcategory: | Power Connectors |
Thread Size: | PG16 |
Tradename: | HTS |
Вес, г | 108 |
Техническая документация
Datasheet
pdf, 39 КБ
Datasheet
pdf, 169 КБ
Datasheet 1-1102115-7
pdf, 59 КБ
Datasheet 1-1102115-7
pdf, 179 КБ