1-1415899-3, Универсальное реле, серия RZ, силовое, без защелки, SPST-NO, 5В DC, 16А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
500 руб.
от 25 шт. —
468 руб.
Добавить в корзину 5 шт.
на сумму 3 000 руб.
Описание
Реле и Переключатели\Реле\Силовые Реле
• SPDT or SPST-NO contact configuration
• Rated current is 12A or 16A
• Rated voltage is 250VAC
• Coil voltage range from 3VDC to 48VDC
• Class F coil insulation system according UL1446 standards
• 5kV/10mm insulation between coil and contact
• Reinforced insulation
• Accordance to IEC 60335-1 standards
• Ambient temperature is 85°C
• VDE REG.-Nr. C693, UL E214025, CQC: CQC12002066685 approved
Технические параметры
Сопротивление обмотки,Ом | 60 | |
Номинальное рабочее напряжение,В | 5 | |
Клеммы Реле | Пайка | |
Конфигурация Контакта | SPST-NO | |
Линейка Продукции | Серия RZ | |
Материал Контакта | Серебряный Никель | |
Монтаж Реле | Сквозное Отверстие | |
Напряжение Контакта VAC | 250В AC | |
Тип Катушки | Без Защелки | |
Ток Контакта | 16А | |
Coil Magnetic System | Monostable, DC | |
Coil Power Rating Class | 400-500 mW | |
Coil Power Rating DC | 420 mW | |
Coil Resistance | 60 Ω | |
Coil Special Features | UL Coil Insulation Class F | |
Coil Voltage Rating | 5 VDC | |
Contact Arrangement | 1 Form A(NO) | |
Contact Current Class | 10-20 A, (16 A) | |
Contact Current Rating (Max) | 16 A | |
Contact Limiting Breaking Current | 16 A | |
Contact Limiting Continuous Current | 16 A | |
Contact Limiting Making Current | 30 A | |
Contact Material | AgNi90/10 | |
Contact Number of Poles | 1 | |
Contact Switching Voltage (Max) | 400 VAC | |
Contact Voltage Rating | 250 VAC | |
Environmental Ambient Temperature (Max) | 85 °C | |
Environmental Category of Protection | RTII | |
Height Class (Mechanical) | 15-16 mm | |
Insulation Clearance Between Contact & Coil | 10 mm | |
Insulation Clearance Class | 8 mm | |
Insulation Creepage Between Contact & Coil | 10 mm | |
Insulation Creepage Class | 8 mm | |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V | |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms | |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms | |
Insulation Special Features | Tracking Index of Relay Base PTI250 | |
Length Class (Mechanical) | 25-30 mm | |
Packaging Method | Carton, (Tube) | |
Power Relay Type | Standard | |
Product Height | 15.7 mm | |
Product Length | 29 mm | |
Product Weight | 10 g | |
Product Width | 12.7 mm | |
Relay Mounting Type | Printed Circuit Board | |
Terminal Type | PCB-THT | |
Width Class (Mechanical) | 12-16 mm | |
Category | Relays | |
Coil Current | 84mA | |
Coil Power | 420 mW | |
Coil Type | Non Latching | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO(1 Form A) | |
Contact Rating (Current) | 16A | |
Family | Power Relays, Over 2 Amps | |
Featured Product | RZ RelaysPlug-In Relays | |
Features | Insulation-Class F | |
Mounting Type | Through Hole | |
Operate Time | 8ms | |
Operating Temperature | -40&C ~ 85&C | |
Other Names | 1-1415899-3PB1267RZ031A4D005 | |
Packaging | Bulk | |
Relay Type | General Purpose | |
Release Time | 6ms | |
Series | RZ, SCHRACK | |
Standard Package | 20 | |
Switching Voltage | 400VAC-Max | |
Termination Style | PC Pin | |
Turn Off Voltage (Min) | 0.5 VDC | |
Turn On Voltage (Max) | 3.5 VDC | |
AC contacts rating @R(at resistive load)at resistive load | 16A/250V AC | |
Coil power consumption | 420mW | |
Coil voltage min. | 3.5V DC | |
Contact current max. | 16A | |
Contacts configuration | SPST-NO | |
DC contacts rating @R(at resistive load)at resistive load | 16A/24V DC | |
Manufacturer | TE Connectivity | |
Mechanical durability | 1000000 cycles | |
Mounting | PCB | |
Relay series | RZ | |
Relay variant | miniature | |
Switched voltage | max.300V DC, max.400V AC | |
Terminal pitch | 5mm | |
Type of relay | electromagnetic | |
Вес, г | 12 |