1-1445715-0, Power to the Board 75A HSG ASBLY RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
450 руб.
от 100 шт. —
369 руб.
от 600 шт. —
293.12 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Connectors\Power Connectors\Power to the Board
1-позиционный разъем корпуса питания лезвийного типа, не имеющий пола, красный
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Silver |
Current Rating: | 75 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Housing Color: | Red |
Housing Material: | Polycarbonate(PC) |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Series: | Power Series 75 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Voltage Rating: | 600 V |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1445715 -> |
Color | Red |
Connector Type | Non-Gendered |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
ECCN | EAR99 |
Fastening Type | Spring Retention |
Features | Stackable |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 1 |
Number of Rows | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Power Series 75 -> |
Вес, г | 7 |