1-1703841-1, 2POS,TAB 2.8X0.8,TAB HSG,ASSY,
![Фото 1/3 1-1703841-1, 2POS,TAB 2.8X0.8,TAB HSG,ASSY,](https://static.chipdip.ru/lib/758/DOC021758630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/864/DOC029864240.jpg)
![](https://static.chipdip.ru/lib/563/DOC034563795.jpg)
490 руб.
Кратность заказа 10 шт.
от 100 шт. —
390 руб.
Добавить в корзину 10 шт.
на сумму 4 900 руб.
Описание
Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities.
Технические параметры
Application: | Wire to Wire |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Contact Gender: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Voltage Rating: | 42 VDC |
Для Использования с | AMP MCP Series Tab Power Contacts |
Класс Защиты IP | IP67 |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Штекер |
Colour | Black |
Contact Plating | Tin |
Current Rating | 40A |
Gender | Female |
Housing Material | Glass Filled PBT |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Series | HDSCS |
Type | Tab Housing |
Width | 27.6mm |
Product Range | MCP Series; Gender |