1-1734742-8, FFC / FPC разъем, 0.5 мм, 18 контакт(-ов), Гнездо, FPC Series, Поверхностный Монтаж

1-1734742-8, FFC / FPC разъем, 0.5 мм, 18 контакт(-ов), Гнездо, FPC Series, Поверхностный Монтаж
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 13 шт.
от 50 шт.200 руб.
от 100 шт.173 руб.
Добавить в корзину 13 шт. на сумму 2 730 руб.
Номенклатурный номер: 8387546212
Артикул: 1-1734742-8
Бренд: TE Connectivity

Описание

FFC & FPC Connectors
TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

Технические параметры

Функциональное назначение Разъем
Actuation Type: ZIF
Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Angle: Vertical
Number of Positions: 18 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FPC
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 0.64

Техническая документация

Datasheet
pdf, 280 КБ