1-2317142-9, Straight Male 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 560 руб.
Добавить в корзину 1 шт.
на сумму 67 560 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Decrease installation time with pre-assembled cable assemblies With 42.5mm length, the right angle connector can be used in limited space areas
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 24 AWG | |
Coding | X | |
Conductor Material | Tinned Copper | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 8 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Fire Behaviour | LSFRZH | |
IP Rating | IP67 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 8 | |
Operating Temperature Range | -40 →+85 °C | |
Outer Diameter | 8.4mm | |
Sheath Colour | Blue | |
Sheath Material | Low Smoke Zero Halogen(LSZH) | |
Shielded/Unshielded | Shielded | |
Standards Met | EU ELV Directive 2000/53/EC |
Техническая документация
Datasheet
pdf, 1017 КБ