1-88997-2, CONTACT, PIN, CRIMP, Контакт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 руб.
от 5 шт. —
7.30 руб.
Добавить в корзину 1 шт.
на сумму 13 руб.
Описание
FFC & FPC Connectors
TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.
TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.
Технические параметры
Шаг контактов,мм | 2.54 | |
Конструктив | контакт | |
Для Использования с | Flexible Flat Conductor Cable | |
Пол Контакта | Pin | |
Материал Контакта | Phosphor Bronze | |
Покрытие Контакта | Gold Plated Contacts | |
Тип Оконцовки Контакта | Solder | |
Линейка продукции | FFC Series | |
Вес, г | 0.115 |