1.30.255.202/0000, Выключатель с ключом, Серия RAFIX 22 FS, 2 Позиции
см. техническую документацию
Описание
The RAFIX 22 FS series Control Component distinguished by its diversity and modularity - combination and individualisation options are virtually unlimited. Different actuating and indicator elements thereby ensure ideal operation of your machine or device. A modern and variable design concept enables you to individually adapt the control components to your system. Bezels and front rings can be selected to match your company colours, this increases brand recognition and the exclusivity. All actuating elements of this series can be combined with switching elements having FS technology. This series consists pushbutton, mushroom pushbutton, emergency stop keyswitch, selector switch, keylock switch, potentiometer-type actuator, USB standard and signal indicator.
• Special tactile feedback
• Ideal for operation with gloves
• No assembly errors with FS technology PCB switching elements
• FLEXLAB technology for easy pushbutton labelling
• Design adaptation due to different front ring varieties
• IP65 Protection rating
• Terminal types - PCB terminal and quick-connect terminal
• 2 Collar shapes - round and square-round
Технические параметры
Количество Позиций Пререключателя | 2 Позиции |
Линейка Продукции | Серия RAFIX 22 FS |
Угол Броска | 90° |
Brand: | RAFI |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Manufacturer: | RAFI |
Part # Aliases: | 1.30255.202/0000 1.30255.2020000 |
Product Category: | Switch Actuators |
Product Type: | Switch Actuators |
Subcategory: | Switch Accessories |
Tradename: | RAFIX |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.