1.5SMC12A, Диод

1.5SMC12A, Диод
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва
230 руб.
от 5 шт.160 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения2
Номенклатурный номер: 9000816471
Артикул: 1.5SMC12A
Бренд: Littelfuse

Описание

Auxiliary Power Supply
Littelfuse offers numerous products designed for Auxiliary Power Supply, including Silicon Carbide (SiC) MOSFETs, gate drivers, and TVS diodes. The LSIC1MO170T0750 SiC MOSFET is a 1700V device optimized for high-frequency, high-efficiency applications and features a low 11nC gate charge, low 11.5pF output capacitance, and a low 29Ω gate resistance for high-frequency switching. The IX4351NE gate driver offers an internal negative charge regulator, providing a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off. The TVS diodes include the SMF and 1.5SMC series designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 11.4 V
Clamping Voltage: 16.7 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 91 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: DO-214AB-2
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: 1.5SMC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 10.2 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 987 КБ
Datasheet
pdf, 827 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.