10-638974-000, Прямоугольный разъем питания, 2 контакт(-ов), Серия Amphe-PD, Монтаж на Кабель, Обжим, 13 мм
см. техническую документацию
Описание
The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.
• 100% Moulded housing
• Integrated latching mechanism
• Easy and tool-less assembly
• Low insertion force
• High reliability
• High cycle durability
• High ampacity
• Tactile and audible locking
• Proven metal clip contact retention on receptacles
• TPA device on plug to insure socket locking
Технические параметры
Серия | Серия Amphe-PD | |
Способ монтажа | Монтаж на Кабель | |
Количество контактов | 2 | |
Тип контактов | штырь | |
Количество Рядов | 1ряд(-ов) | |
Покрытие Контакта | Контакты с Покрытием из Серебра | |
Тип Оконцовки Контакта | Обжим | |
Тип Электрического Разъема | Штекер | |
Шаг Контактов | 13мм | |
Вес, г | 19.28 |