10090929-S154XLF

10090929-S154XLF
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 2 шт.900 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8009516547
Бренд: Amphenol

Описание

Электроэлемент
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: 10090929-S154XLF)

Технические параметры

Boardlocks With
Brand Amphenol FCI
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2.5 A
Factory Pack Quantity 90
Gender Female
Height 6.1 mm
Insulation Insulated
Insulation Material Thermoplastic
Manufacturer FCI/Amphenol
Mounting Angle Straight
Mounting Style Wire
Number of Positions 15 Position
Number of Rows 3 Row
Packaging Tray
Pitch 2.29 mm
Product Category D-Sub High Density Connectors
RoHS Details
Shell Material Steel
Shell Plating Nickel
Shell Size E
Temperature Range -55 C to+105 C
Termination Style Through Hole
Voltage Rating 250 V
Boardlocks: With
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: 90
Filtered: Unfiltered
Gender: Female
Insulation Material: Thermoplastic
Insulation: Insulated
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.29 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Shell Size: E
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Voltage Rating: 250 V
Вес, г 9.769

Техническая документация

Документация
pdf, 329 КБ