10124648-001LF

10124648-001LF
Изображения служат только для ознакомления,
см. техническую документацию
2 390 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.2 250 руб.
от 10 шт.2 130 руб.
Добавить в корзину 2 шт. на сумму 4 780 руб.
Номенклатурный номер: 8016184944
Бренд: Amphenol

Описание

AirMax VS® High-Speed Backplane Connectors Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

Технические параметры

Brand: Amphenol FCI
Contact Plating: Gold
Factory Pack Quantity: 50
Manufacturer: Amphenol
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 6 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Press Fit

Техническая документация

Datasheet 10124648-001LF
pdf, 323 КБ