10214-5212PL, MDR 102 14 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
237 шт., срок 6 недель
2 760 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Альтернативные предложения1
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Gender | Female |
Housing Material | Glass Fibre Reinforced PET |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Contacts | 14 |
Pitch | 2.54mm |
Series | MDR 102 |
Termination Method | Solder |
Voltage Rating | 150 V, 200 V |
Width | 16.7mm |
Approvals | UL |
Case/Package | Metal |
Connector Type | Plug |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Housing Color | Beige |
Insulation Resistance | 500 MΩ |
Lead Pitch | 1.27 mm |
Max Current Rating | 500 mA |
Max Operating Temperature | 85 °C |
Max Voltage Rating (AC) | 150 V |
Max Voltage Rating (DC) | 200 V |
Min Operating Temperature | -20 °C |
Mount | Edge, Straddle Mount |
Number of Pins | 26 |
Number of Ports | 1 |
Number of Positions | 50 |
Number of Rows | 2 |
Number of Terminals | 26 |
Orientation | Straight |
Packaging | Bulk |
Plating | Nickel |
Shell Material | Glass |
Termination | Solder |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 2937 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары