10220-55G3PC, MDR 102 20 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 шт., срок 6 недель
2 520 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Альтернативные предложения3
Посмотреть аналоги4
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Female |
Housing Material | Glass Fibre Reinforced PET |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Contacts | 20 |
Pitch | 1.27mm |
Series | MDR 102 |
Termination Method | Solder |
Width | 16.7mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 500 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Ports | 1 |
Number of Terminals | 20 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Type | Mini D Ribbon |
Approvals | UL |
Case/Package | Metal |
Connector Type | Plug |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Housing Color | Beige |
Insulation Resistance | 500 MΩ |
Lead Pitch | 1.27 mm |
Max Current Rating | 500 mA |
Max Operating Temperature | 85 °C |
Max Voltage Rating (AC) | 150 V |
Max Voltage Rating (DC) | 200 V |
Min Operating Temperature | -20 °C |
Mount | Edge, Straddle Mount |
Number of Pins | 26 |
Number of Positions | 50 |
Number of Rows | 2 |
Orientation | Straight |
Plating | Nickel |
Shell Material | Glass |
Termination | Solder |
Voltage Rating | 200 V |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары