10226-6212PC, MDR 102 26 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
![Фото 1/5 10226-6212PC, MDR 102 26 Way Through Hole D-sub Connector Socket, 1.27mm Pitch](https://static.chipdip.ru/lib/927/DOC028927843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/927/DOC028927846.jpg)
![](https://static.chipdip.ru/lib/727/DOC040727185.jpg)
![](https://static.chipdip.ru/lib/424/DOC043424358.jpg)
![](https://static.chipdip.ru/lib/645/DOC006645801.jpg)
29 шт., срок 6 недель
2 810 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Альтернативные предложения1
Посмотреть аналоги3
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Female |
Housing Material | Glass Fibre Reinforced PET |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20.0°C |
Mounting Type | Through Hole |
Number of Contacts | 26 |
Pitch | 1.27mm |
Series | MDR 102 |
Termination Method | Solder |
Width | 11.0mm |
Automotive | No |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 500 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Number of Ports | 1 |
Number of Terminals | 26 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.27 |
Type | Mini D Ribbon |
Approvals | UL |
Cable Length | 3 m |
Connector Type | Receptacle |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Housing Color | Black |
Lead Length | 3 m |
Max Current Rating | 1 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -20 °C |
Mount | Panel, Through Hole |
Number of Positions | 26 |
Number of Rows | 2 |
Orientation | Straight |
Sensing Distance | 3 m |
Termination | Solder |
Вес, г | 9.072 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары