10268-6212PC, 102 Female 68 Pin Straight Through Hole PCB D-sub Connector 1.27mm Pitch, Solder, Quick Latch

Фото 1/4 10268-6212PC, 102 Female 68 Pin Straight Through Hole PCB D-sub Connector 1.27mm Pitch, Solder, Quick Latch
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7 недель
3 650 руб.
от 25 шт.2 520 руб.
Добавить в корзину 1 шт. на сумму 3 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8758491142
Артикул: 10268-6212PC
Бренд: 3M

Описание

Connectors\USB, D Sub & Computing Connectors\SCSI Connectors
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.

Технические параметры

Количество контактов 68
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 1A
Gender Female
Housing Material Zinc Alloy
Latch Type Quick Latch
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Mounting Type Through Hole
Number of Contacts 68
Pitch 1.27mm
Series 102
Termination Method Solder
Voltage Rating 500 V
Width 11mm
Approvals UL
Connector Type Receptacle
Features Shielded
Flammability Rating UL94 V-0
Housing Color Black
Max Current Rating 1 A
Max Operating Temperature 85 °C
Min Operating Temperature -20 °C
Mount Panel, Through Hole
Number of Ports 1
Number of Positions 68
Number of Rows 2
Number of Terminals 68
Orientation Straight
Termination Solder
Вес, г 15.88

Техническая документация

Datasheet
pdf, 368 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.