105309-1305, Pin Header, Power, 2.5 мм, 1 ряд(-ов), 5 контакт(-ов), Through Hole Straight, Nano-Fit 105309
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
420 руб.
от 100 шт. —
332 руб.
Добавить в корзину 6 шт.
на сумму 3 000 руб.
Описание
Разъемы\Штыревые Разъемы
Nano-Fit 2.5mm Pitch Power ConnectorsMolex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8.0A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. The Molex's Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.
Технические параметры
Количество Контактов | 5контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | Nano-Fit 105309 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.5мм |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +115 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 105309130501053091305 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 105309 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder |
Tradename: | Nano-Fit |
Type: | Shrouded |
Voltage Rating: | 300 V |
Вес, г | 0.6 |