1060
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 10-11 дней
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
431 руб.
от 8 шт. —
408.24 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения4
Описание
Электроэлемент
BATTERY HOLDER, 20MM COIN CELL, SMD, Battery Sizes Accepted:Coin Cell - 20mm, No. of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:SMD, Body Material:Glass Filled LCP, For Use With:Coin Cell (2032) , RoHS Compliant: Yes
Технические параметры
Battery Cell Size | 20 mm |
Brand | Keystone Electronics |
Color | White |
Factory Pack Quantity | 1 |
Manufacturer | Keystone Electronics |
Material | Phosphor Bronze |
Mounting Style | SMD/SMT |
Number of Batteries | 1 Battery |
Number of Contacts | 2 Contact |
Packaging | Bulk |
Product | Battery Holders |
Product Category | Coin Cell Battery Holders |
RoHS | Details |
Termination Style | SMD/SMT |
Type | Retainer and Holder |
Body Material | Glass Filled LCP |
For Battery Size | CR2025 |
Maximum Cell Diameter | 20mm |
Mount | PCB |
Number of Cells | 1 |
Terminal Contact Material | Phosphor Bronze |
Terminal Contact Type | Top Spring Arm |
Battery diameter | 20mm |
Cell size | CR2025, CR2032 |
Height | 5.5mm |
Mounting | horizontal, SMD |
Type of battery accessory | socket |
Battery Cell Size: | 20 mm |
Brand: | Keystone Electronics |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Keystone Electronics |
Material: | Copper |
Mounting Style: | SMD/SMT |
Number of Batteries: | 1 Battery |
Number of Contacts: | 2 Contact |
Packaging: | Tray |
Product Category: | Coin Cell Battery Holders |
Product Type: | Coin Cell Battery Holders |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Type: | Tray |
Вес, г | 1.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.