1078999, PTV Series Grey Feed Through Terminal Block, 0.14 2.5mm², Single-Level, Push In Termination

Фото 1/2 1078999, PTV Series Grey Feed Through Terminal Block, 0.14 2.5mm², Single-Level, Push In Termination
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 7 недель
660 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 6 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8003016736
Артикул: 1078999
Бренд: Phoenix Contact

Описание

Non-Fused DIN Rail Terminals
PTV Side-Entry Push-In Connection Terminal Blocks

Phoenix Contact PTV Side-Entry Push-In Connection Terminal Blocks are characterized by a lateral conductor entry that offers clear wiring. The positioning of the conductor connections makes for even clearer wiring without bending radii. This positioning also makes it easier to apply wire markings and identifies connection markings. These Phoenix Contact terminal blocks are offered in a 2.5mm 2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations. The push-in technology uses the same orange push-button and leg-spring design as the top-entry PT series.

Технические параметры

Number of Levels 1
Voltage Rating 800 В
Cable CSA 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²
Brand Phoenix Contact
Метод оконцовки Вставной
Цвет Серый
Wire Size 26→ 12 AWG, 26→ 14 AWG
Номинальный ток 28A
Brand: Phoenix Contact
Color: Gray
Connection Method: Push-In
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail
Number of Positions: 4 Position
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Feed Through Terminal Block
Voltage Rating: 800 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Вес, г 62

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.