10PCV2490, Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/90A 2-10Vdc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 010 руб.
Добавить в корзину 1 шт.
на сумму 70 010 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 2 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 4 mA |
Load Current Rating: | 90 A |
Load Voltage Rating: | 100 VAC to 240 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Proportional Controllers |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PCV |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Heavy Duty |
Вес, г | 175 |