1110-F112-P1M1-1A, Thermal Circuit Breaker - 1110 Single Pole 250V Voltage Rating Panel Mount, 1A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7 недель
8 540 руб.
Добавить в корзину 1 шт.
на сумму 8 540 руб.
Альтернативные предложения3
Номенклатурный номер: 8994946999
Артикул: 1110-F112-P1M1-1A
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
Front panel snap-in mounting, standard fuse holder cut-out dimensions 6.3-0.8 blade terminals Square black pushbutton switch/circuit breaker
Технические параметры
Break Time | Medium |
Circuit Breaker Type | Thermal Circuit Breaker |
Current Rating | 1A |
Mounting Style | Panel Mount |
Number of Poles | 1 |
Overall Dimensions | 15.6x13.2x38.5mm |
Rated AC Voltage | 250V |
Rated DC Voltage | 50V |
Reset Actuator Type | Button |
Series | 1110 |
Terminal Contact Type | Blade |
Tripping Mechanism | Thermal |
Voltage Rating | 250V |
Width | 19mm |
Actuator Type | Push-Push |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Breaker Type | Thermal |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 50V |
Brand: | E-T-A |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Product: | Circuit Breakers |
Series: | 1110-Fx12-P1M1 |
Subcategory: | Circuit Breakers |
Termination Style: | Blade |
Type: | Thermal |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 VDC, 250 VAC |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.