1132-4108, RF ADAPTER, SMPM PLUG-PLUG, 50 OHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 760 руб.
от 5 шт. —
24 390 руб.
Добавить в корзину 1 шт.
на сумму 26 760 руб.
Описание
Разъемы\РЧ / Коаксиальные Разъемы и Аксессуары\РЧ Переходники
Non-Magnetic RF Connectors & AdaptersAmphenol / SV Microwave Non-Magnetic RF Connectors and Adapters provide high performance, reliable solutions for a variety of applications. The series features non-magnetic materials and plating, offers low magnetic susceptibility (10 -5 max), and no electric field distortion. The product offering includes threaded (SMA series) connectors for a robust and reliable connection as well as blind-mate (SMPM series) connectors for high density, high-frequency applications where a push-on interconnect is preferred. Amphenol / SV Microwave Non-Magnetic RF Connectors and Adapters are ideal for medical, aerospace, and quantum computing applications.
Технические параметры
Импеданс | 50Ом |
Преобразование в Коаксиальный | SMPM |
Преобразование из Коаксиального | SMPM |
Преобразовать в Пол | Plug |
Преобразовать из | Plug |
Стиль Корпуса Переходника | Straight Adapter |
Тип Соединителя | Intra Series Coaxial |
Body Material: | Beryllium Copper |
Body Style: | Straight |
Brand: | Amphenol/SV Microwave |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency Range: | 65 GHz |
Impedance: | 50 Ohms |
Manufacturer: | Amphenol |
Mating Cycles: | 500 Cycles |
Maximum Frequency: | 65 GHz |
Minimum Frequency: | DC |
Orientation: | Straight |
Packaging: | Tray |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMPM |
Shell Plating: | Gold over Copper |
Side 1 Gender: | Plug(Male) |
Side 1 Polarity: | Reverse |
Side 1 RF Series: | SMPM |
Side 2 Gender: | Male |
Side 2 RF Series: | SMPM |
Subcategory: | RF Adapters |
Вес, г | 15.47 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet 1132-4108
pdf, 81 КБ