114712-E, MEZZANINE CONN, HERMA, 12POS, 1ROW

114712-E, MEZZANINE CONN, HERMA, 12POS, 1ROW
Изображения служат только для ознакомления,
см. техническую документацию
1300 шт., срок 8-10 недель
750 руб.
Мин. кол-во для заказа 4 шт.
от 100 шт.600 руб.
от 250 шт.517 руб.
Добавить в корзину 4 шт. на сумму 3 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8016751378
Артикул: 114712-E

Описание

Разъемы\Разъемы Мезонинные / Массива
MicroStac 0.8mm Connectors

TE Connectivity's ERNI Connectors MicroStac 0.8mm Connectors feature a hermaphroditic mating design within a pitch of 0.8mm. The connectors are available in single-row and double-row variants with 6 to 54 pins and up to 2.7A current rating per contact. The plug and mating plugs are identical to reduce Bill of Materials (BOM) costs. Two contact points between mated contacts and a wipe length of up to 1.5mm ensure high reliability. TE Connectivity's ERNI Connectors MicroStac 0.8mm Connectors are designed for stacked boards (mezzanine) applications. They are suitable for fully automatic SMT loading and available for board-to-board heights of 3mm and 5mm. The connectors have an operating temperature range of -55°C to +125°C and are RoHS compliant.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 1300
Housing Material: Polyamide(PA)
Insulation Resistance: 10000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Angle: Vertical
Number of Positions: 12 Position
Number of Rows: 1 Row
Part # Aliases: 114712
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Hermaphroditic Connectors
Series: MicroStac
Stack Height: 5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: MicroStac
Вес, г 0.35

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.