1180-01-1A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-8 недель
4 840 руб.
от 24 шт. —
4 020 руб.
Добавить в корзину 1 шт.
на сумму 4 840 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories
Автоматический выключатель тепловой 1A 250V AC 72V DC Push-Push Holder
Технические параметры
Actuator Type | Pushbutton |
Current Rating | 1 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Panel Mount |
Number of Poles | 1 Pole |
Product | Circuit Breakers |
Series | 1180 |
Termination Style | Blade |
Type | Thermal |
Voltage Rating | 65 VDC, 250 VAC |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 65 VDC |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Breaker Type | Thermal |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 72V |
Actuator Type: | Pushbutton |
Brand: | E-T-A |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Product: | Circuit Breakers |
Series: | 1180 |
Subcategory: | Circuit Breakers |
Termination Style: | Blade |
Type: | Thermal |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 65 VDC |
Voltage Rating: | 65 VDC, 250 VAC |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Dimensions | 24.4x8.2x48.8mm |
Rated AC Voltage | 250V |
Rated DC Voltage | 65V |
Reset Actuator Type | Button |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal |
Width | 8.2mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.