1180-01-2A, Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating DIN Rail Mount, 2A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7 недель
8 520 руб.
5 040 руб.
Добавить в корзину 1 шт.
на сумму 5 040 руб.
Альтернативные предложения3
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function.
Технические параметры
Номинальный ток, А | 2 | |
Количество полюсов | 1 | |
Circuit Breaker Type | Thermal Circuit Breaker | |
Current Rating | 2A | |
Mounting Style | DIN Rail Mount | |
Overall Dimensions | 24.4x8.2x48.8mm | |
Rated DC Voltage | 65V | |
Series | 1180 | |
Terminal Contact Type | Screw | |
Tripping Mechanism | Thermal | |
Voltage Rating | 250V | |
Width | 8.2mm | |
Actuator Type | Push-Push | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Holder | |
Number of Poles | 1 | |
Package | Box | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 72V | |
Brand: | E-T-A | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1180 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Blade | |
Type: | Thermal | |
Voltage Rating DC: | 65 VDC | |
Voltage Rating: | 65 VDC, 250 VAC | |
Factory Pack Quantity | 1 | |
Illuminated | Non-Illuminated | |
Maximum Operating Temperature | +60 C | |
Minimum Operating Temperature | -20 C | |
Product | Circuit Breakers | |
Termination Style | Blade | |
Type | Thermal | |
Voltage Rating AC | 250 VAC | |
Voltage Rating DC | 65 VDC | |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.